Molex 39353-0002-P technical specifications.
| Contact Plating | Gold |
| Height | 9.1mm |
| Length | 7.62mm |
| Max Operating Temperature | 140°C |
| Number of Poles | 2 |
| Pitch | 3.5mm |
| Shape | Straight |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39353-0002-P to view detailed technical specifications.
No datasheet is available for this part.