Vertical PCB header with 3.5mm pitch, 7 circuits, and male gender. Features brass contacts with gold plating, rated for 10A current and 300V voltage. Black housing with UL94 V-0 flammability rating, designed for through-hole mounting and solder termination.
Molex 39353-0007 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle™ 39353 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39353-0007 to view detailed technical specifications.
No datasheet is available for this part.