8-position, 1-row vertical header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 3.5mm pitch and through-hole mounting with solder termination. Rated for 10A current and 300V voltage, with brass contacts plated in gold. The black nylon housing offers UL94 V-0 flammability resistance and operates within a temperature range of 0°C to 140°C. Accommodates wire gauges from 24AWG to 16AWG.
Molex 39353-0008 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current | 10A |
| Current Rating | 10A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle 39353 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39353-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.