Molex 39354-0002 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 3.5mm |
| Series | 39354 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39354-0002 to view detailed technical specifications.
No datasheet is available for this part.