Molex 39354-0006 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 6 |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 39354 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39354-0006 to view detailed technical specifications.
No datasheet is available for this part.