Molex 39354-0106 technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Number of Circuits | 6 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Series | 39354 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39354-0106 to view detailed technical specifications.
No datasheet is available for this part.