12-position, 1-row, right-angle terminal block header with 3.5mm pitch, designed for flexible flat cable/flexible printed circuit applications. Features brass contacts with tin plating, a black UL94 V-0 rated housing, and a 10A current rating. Supports wire gauges from 24AWG to 16AWG and operates within a temperature range of 0°C to 140°C. This male connector utilizes through-hole mounting and solder termination, with a voltage rating of 300V.
Molex 39355-0012 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle™ 39355 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39355-0012 to view detailed technical specifications.
No datasheet is available for this part.