
14-position, 1-row, right-angle terminal block header with 3.5mm pitch. Features brass contacts with tin plating, rated for 10A and 300V, accepting wire gauges from 24AWG to 16AWG. Constructed with a black Nylon housing, achieving UL94 V-0 flammability rating and operating between 0°C and 140°C. This through-hole mount connector utilizes solder termination.
Molex 39355-0014 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle 39355 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39355-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.