
18-position, 1-row, right-angle terminal block header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.5mm pitch and through-hole mounting with solder termination. Constructed with brass contacts plated in tin, housed in black UL94 V-0 rated material. Rated for 10A current and 300V voltage.
Molex 39355-0018 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | Eurostyle™ 39355 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39355-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.