
4-position, 3.5mm pitch ZIF/LIF connector with vertical, through-hole mounting. Features copper contacts with tin plating, rated for 17.5A per contact and 300V. Black, UL94 V-0 rated housing ensures low halogen and lead-free compliance. Suitable for wire gauges from 28AWG to 16AWG, operating between -30°C and 105°C.
Molex 39357-0004 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 39357 |
| Voltage Rating | 300V |
| Width | 7.29mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39357-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
