This barrier strip terminal block offers a straight, through-hole mounting orientation with a 0.138-inch pitch. It features 12 circuits and 12 male contacts with copper, tin-plated construction. Rated for 300V and 12A, it accommodates wire gauges from 16AWG to 28AWG. The black housing is lead-free and low halogen, operating within a temperature range of -40°C to 105°C.
Molex 39357-0012 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39357 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39357-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.