
Barrier strip terminal block featuring 14 positions, 1 row, and 1 level. Rated for 12A and 300V, with a current rating of 17.5A. Contacts are copper with tin plating, and the housing is black nylon with a UL94 V-0 flammability rating. Supports wire gauges from 28AWG to 28AWG and mounts via through-hole termination with screw connections. Operating temperature range is -30°C to 85°C.
Molex 39357-0014 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 17.5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle 39357 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39357-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.