
Eurostyle™ terminal block with 18 positions and 18 circuits, featuring a 3.5mm pitch. This straight, single-level, single-row block offers a 17.5A current rating and 300V voltage rating. Constructed with copper contacts plated in tin, it has a black housing with UL94 V-0 flammability rating and low halogen content. Designed for through-hole mounting, it supports a maximum wire gauge of 28AWG and operates within a temperature range of -30°C to 85°C.
Molex 39357-0018 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39357 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39357-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.