Molex 39371-0003 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 39371-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.