
Molex 39373-0004 technical specifications.
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Pluggable |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | 39373 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39373-0004 to view detailed technical specifications.
No datasheet is available for this part.