Molex 39373-0005 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Max Operating Temperature | 110°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Height | 8.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39373-0005 to view detailed technical specifications.
No datasheet is available for this part.