The Molex 39374-0912 is a Eurostyle pluggable terminal block with 12 contacts, rated for 300V and 15A per contact. It features a screw termination method and a straight body orientation. The terminal block is designed for cable mount applications and has a maximum operating temperature of 110°C.
Molex 39374-0912 technical specifications.
| Type | Eurostyle Pluggable |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 110°C |
| Mounting | Cable Mount |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 39374-0912 to view detailed technical specifications.
No datasheet is available for this part.