Molex 39380-0107 technical specifications.
| Color | Black |
| Current Rating | 30A |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Material | Nylon |
| Number of Circuits | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 420 |
| Packaging | Bulk |
| Series | 39380 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39380-0107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
