4-position, 2-row terminal block for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features brass contacts with zinc plating, a 300V voltage rating, and a 16A current rating. Constructed with a white nylon housing and insulation, this component offers panel or chassis mounting and accommodates wire gauges from 10AWG to 24AWG. The terminal block has 8 wire entries and a 0.394-inch pitch, with a UL94 V-2 flammability rating.
Molex 39400-0304 technical specifications.
| Color | White |
| Contact Material | Brass |
| Current Rating | 16A |
| Flammability Rating | UL94 V-2 |
| Height | 19mm |
| Housing Color | White |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Series | Eurostyle™ 39400 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 36.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39400-0304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.