Molex 39421-0006 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 85A |
| Material | Brass |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Series | 39421 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 3AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39421-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.