Molex 39422-0008 technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 12mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Current Rating | 85/ContactA |
| Max Voltage Rating | 600V |
| Tradename | EuroMax™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39422-0008 to view detailed technical specifications.
No datasheet is available for this part.