Molex 39422-2002 technical specifications.
| Current Rating | 85A |
| Gender | Female |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 12mm |
| Series | 39422 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39422-2002 to view detailed technical specifications.
No datasheet is available for this part.