Molex 39425-0002 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 85A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 84 |
| Packaging | Bulk |
| Pitch | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39425 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39425-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.