Molex 39425-0009 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 85A |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Series | 39425 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39425-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.