Molex 394290002 technical specifications.
| Current Rating | 85A |
| Package Quantity | 100 |
| Pitch | 12mm |
| Series | 39429 |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 394290002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.