2-position, 2-circuit, single-row terminal block with a 4mm pitch. Features a male gender, straight orientation, and cable mount with surface mount capability. Rated for 10A current and 300V voltage, accepting wire gauges from 24AWG to 12AWG. Constructed with a glass housing and copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 140°C.
Molex 39484-0002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 16.91mm |
| Gender | Male |
| Length | 8.92mm |
| Material | Glass |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1104 |
| Packaging | Bulk |
| Pitch | 4mm |
| Series | 39484 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 11.53mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39484-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.