
11-position, straight, male terminal block with a 4mm pitch. Features copper alloy contacts with tin plating, rated for 10A and 300V. Designed for cable and surface mounting with screw termination. Operates within a temperature range of -40°C to 140°C, accommodating wire gauges from 24AWG to 12AWG. Constructed with a glass-filled material for durability.
Molex 39484-0011 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 16.91mm |
| Gender | Male |
| Length | 44.91mm |
| Material | Glass |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Surface Mount |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Bulk |
| Pitch | 4mm |
| Series | 39484 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 11.53mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39484-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.