7-circuit horizontal barrier strip terminal block with a 3.5mm pitch, designed for cable mounting. Features a 300V voltage rating and 8A current rating, accommodating wire gauges from 24AWG to 16AWG. Constructed with a black, UL94 V-0 flammability rated housing, it operates between -40°C and 105°C and is lead-free and low halogen compliant. Termination is via screw, with 7 positions and 7 contacts.
Molex 39500-0007 technical specifications.
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| Series | 39500 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39500-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.