11-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 3.5mm pitch. Features a screw termination for cable mounting and a 300V voltage rating. This black, UL94 V-0 rated housing is constructed with brass contacts and supports a maximum current of 8A per contact. Operates within a temperature range of -40°C to 105°C and is compliant with ELV, Lead Free, and Reach SVHC standards.
Molex 39500-0011 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current | 8A |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| Series | Eurostyle™ ESE 39500 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39500-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.