13-position, 13-circuit terminal block with a 3.5mm pitch. Features brass contacts with tin plating, rated for 8A and 300V. Designed for cable mounting with a horizontal, right-angle orientation and screw termination. Housing is black, UL94 V-0 flammability rated, and operates from -40°C to 105°C. Suitable for wire gauges 24-30AWG.
Molex 39500-0013 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 15.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39500 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39500-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.