Molex 39500-0014 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Orientation | Horizontal |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 39500-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.