17-position, single-row, right-angle terminal block for cable mounting. Features a 3.5mm pitch and screw termination with brass contacts. Rated for 8A and 300V, operating between -40°C and 105°C. Housing is black, UL94 V-0 flammability rated, and lead-free compliant. Accommodates wire gauges from 24AWG to 30AWG.
Molex 39500-0017 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current | 8A |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle™ ESE 39500 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39500-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.