5-position, right-angle, female flexible flat cable/flexible printed circuit connector with a 3.5mm pitch. Features brass contacts with tin plating, rated for 8A per contact and 300V max supply voltage. Designed for cable mounting with screw termination, accommodating wire gauges from 24AWG to 30AWG. Operates within a temperature range of -40°C to 105°C. RoHS compliant.
Molex 39500-0105 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 15.5mm |
| Gender | Female |
| Length | 18.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39500 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39500-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.