Molex 39500-0116 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 15.5mm |
| Length | 56.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39500 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39500-0116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.