Molex 39500-5002 technical specifications.
| Current Rating | 8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39500 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39500-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.