
Vertical 5-position FFC/FPC connector with a 3.5mm pitch, designed for through-hole mounting. Features brass contacts with tin plating, rated for 8A current and 300V voltage. The black housing is constructed from UL94 V-0 rated material, operating between -40°C and 105°C. Accommodates wire gauges from 20AWG to 2AWG with solder termination.
Molex 39501-1005 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | Eurostyle™ ESE 39501 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 6.9mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39501-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
