
16-position, single-row, vertical ZIF/LIF connector with a 3.5mm pitch. Features top entry, through-hole mounting, and solder termination. Black housing made of UL94 V-0 rated plastic with brass contacts. Rated for 8A current and 300V AC, operating between -40°C and 105°C. Lead-free and RoHS compliant.
Molex 39501-1016 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 57.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39501 |
| Termination | Solder |
| Voltage | 300V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39501-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
