
20-position, 1-row vertical header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 3.5mm pitch and through-hole mounting with solder termination. Rated for 8A current and 300V voltage, with a maximum operating temperature of 105°C. Constructed with brass contacts plated in tin, housed in black UL94 V-0 rated material. Compliant with ELV and RoHS standards.
Molex 39501-1020 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 6.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 71.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39501 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39501-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.