
7-position, right-angle wire-to-board header with a 3.5mm pitch. Features brass contacts with tin plating, a 300V voltage rating, and an 8A current rating. Constructed with a black, UL94 V-0 flammability rated housing, this component is lead-free and low halogen. Operates within a temperature range of -40°C to 105°C, utilizing solder termination for through-hole mounting.
Molex 39502-1007 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| Series | Eurostyle ESE 39502 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39502-1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
