14-position, right-angle wire-to-board header with a 3.5mm pitch. Features brass contacts with tin plating, rated for 8A current and 300V voltage. Constructed with a black, UL94 V-0 flammability rated housing, operating between -40°C and 105°C. Through-hole termination ensures secure board mounting.
Molex 39502-1014 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| Series | 39502 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39502-1014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.