Right-angle PCB connector with 15 positions and a 3.5mm pitch, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features brass contacts with tin plating, a black UL94 V-0 rated housing, and a maximum operating temperature of 105°C. This through-hole, solder termination connector offers a current rating of 8A and a voltage rating of 300V, with lead-free and ELV compliance.
Molex 39502-1015 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle™ ESE 39502 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39502-1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.