
16-position, single-row, ZIF/LIF shrouded header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 3.5mm pitch, horizontal (side entry) orientation, and through-hole mounting with solder termination. Constructed with brass contacts plated in tin, housed in black UL94 V-0 rated, low halogen, lead-free material. Operates within a temperature range of -40°C to 105°C, with a current rating of 8A and a voltage rating of 300V. Compliant with ELV, RoHS, and REACH SVHC standards.
Molex 39502-1016 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 57.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 39502 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39502-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.