Molex 39502-1517 technical specifications.
| Current Rating | 8A |
| Mount | Through Hole |
| Package Quantity | 240 |
| Packaging | Bulk |
| Series | 39502 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39502-1517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.