Molex 39503-2006 technical specifications.
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 39503-2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.