
This 19-position FFC/FPC connector features a current rating of 8A and a voltage rating of 300V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for cable mount applications and has a pitch of 3.5mm. It is available in bulk packaging with 160 pieces per package.
Molex 39503-3019 technical specifications.
| Current Rating | 8A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39503 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39503-3019 to view detailed technical specifications.
No datasheet is available for this part.
