Pluggable Terminal Blocks 3.50MM EUROPLUG VERT RWE GRN 3CKT
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Housing Color | Green |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1280 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39503 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |