Molex 39504-0203 technical specifications.
| Current Rating | 8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39504 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39504-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.