Molex 39504-0220 technical specifications.
| Current Rating | 8A |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | 39504 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39504-0220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.