Molex 39504-0603 technical specifications.
| Color | Black |
| Current Rating | 8A |
| Depth | 11.1mm |
| Gender | Male |
| Length | 20.8mm |
| Material | Nylon |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 640 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39504 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 15.5mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39504-0603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.