Molex 39505-1507 technical specifications.
| Color | Black |
| Current Rating | 8A |
| Depth | 6.9mm |
| Gender | Male |
| Length | 34.8mm |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39505 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39505-1507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.